Reference Only

P1812-682J

Power Inductors - SMD 6.8uH 5% .472ohm Molded SMT Inductor.

Manufacturer:

Mfr Part:
P1812-682J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance6.8 uH
Tolerance5 %
Maximum DC Current600 mA
Maximum DC Resistance472 mOhms
Saturation Current990 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
SeriesP1812/R
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesP1812-682J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$1,310.00
$2.39$2,390.00
$2.38$5,950.00
Need more?
Contact Us