Reference Only

P1812-104K

Power Inductors - SMD 100uH 10%

Manufacturer:

Mfr Part:
P1812-104K R500

TTI Part:
P1812-104K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
Inductance100 uH
Tolerance10 %
Maximum DC Current180 mA
Maximum DC Resistance4.32 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
SeriesP1812/R
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesP1812-104K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.83$5.66
$2.36$1,180.00
$2.33$2,330.00
Need more?
Sign in to add projects and notes