Reference Only

P160-182KS

Power Inductors - SMD .

Manufacturer:

Mfr Part:
P160-182KS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance1.8 uH
Tolerance10 %
Maximum DC Current1.15 A
Maximum DC Resistance93 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.94 mm
Width3.18 mm
Height2.54 mm
Core MaterialFerrite
SeriesP160/R
PackagingReel
ApplicationPower
Inductance - nH1800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.19$1,419.00
$13.42$2,684.00
$13.41$6,705.00
Need more?