Reference Only

P1330R-472K

Power Inductors - SMD 4.7uH 10%.

Manufacturer:

Mfr Part:
P1330R-472K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current1.33 A
Maximum DC Resistance125 mOhms
Saturation Current720 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Core MaterialFerrite
SeriesP1330/R
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesP1330R-472K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$925.00
$1.68$1,680.00
$1.59$3,975.00
Need more?
Contact Us