
MILP1812-102KT
Power Inductors - SMD 1.0 UH 10%
Datasheet
MILP1812-102KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Core Material | Ferrite | |
| Core Type | Molded | |
| Height | 3.4 mm | |
| Inductance | 1 uH | |
| Length | 4.83 mm | |
| Maximum DC Current | 1.05 A | |
| Maximum DC Resistance | 113 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 10 % | |
| Type | Established Reliability | |
| Width | 3.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.07 | $12,035.00 | |
| $23.83 | $23,830.00 | |
| $21.72 | $43,440.00 | |
| $21.51 | $107,550.00 |
Need more?
Sign in to add projects and notes