Reference Only

MIL8532-39L

RF Inductors - SMD 1.5K UH 15%

Manufacturer:

Mfr Part:
MIL8532-39L

TTI Part:
MIL8532-39L

EDA / CAD Models

Alternate Part Number

M27/370-39

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeEstablished Reliability
ShieldingUnshielded
Inductance1.5 mH
Tolerance15 %
Maximum DC Current340 mA
Maximum DC Resistance3 Ohms
Saturation Current160 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length22.35 mm
Width8.38 mm
Height7.26 mm
Core MaterialFerrite
SeriesMIL8532
PackagingBulk
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$616.00
$6.09$1,827.00
$5.37$2,685.00
$5.11$5,110.00
Need more?
Sign in to add projects and notes