Reference Only
MIL8532-01L
RF Inductors - SMD .
Datasheet
MIL8532-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Type | Established Reliability | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.27 A | |
| Maximum DC Resistance | 9 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 22.35 mm | |
| Width | 8.38 mm | |
| Height | 7.26 mm | |
| Core Material | Ferrite | |
| Series | MIL8532 | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 1000 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.90 | $590.00 | |
| $5.02 | $1,004.00 | |
| $4.82 | $2,410.00 |
Need more?