Reference Only
MIL2510-08K
RF Inductors - SMD .
Datasheet
MIL2510-08K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 220 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 635 mA | |
| Maximum DC Resistance | 260 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 25 | |
| Termination | Standard | |
| Length | 6.48 mm | |
| Width | 2.67 mm | |
| Height | 2.79 mm | |
| Core Material | Phenolic | |
| Series | MIL2510 | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $1,475.00 | |
| $2.85 | $2,850.00 | |
| $2.75 | $6,875.00 |
Need more?