Reference Only

M39010/06BR33LR

RF Inductors - Leaded DVNM39010/06BR33LR Mil-Spec Part.

Manufacturer:

Mfr Part:
M39010/06BR33LR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance330 nH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency360 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Height3.96 mm
Core MaterialPhenolic
QualificationM39010/06
SeriesER
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz
Part # AliasesM39010/06BR33LR B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$50.69$2,534.50
Need more?