Reference Only

M39010/06B4R7KM

RF Inductors - Leaded 4.7 UH 10%

Manufacturer:

Mfr Part:
ER1537-28KM

TTI Part:
M39010/06B4R7KM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance4.7 uH
Tolerance10 %
TerminationStandard
Mounting StylePCB Mount
SeriesER
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.46$2,836.50
$99.28$4,964.00
$98.30$9,830.00
$97.32$24,330.00
Need more?

My Notes

Sign into see notes.