Reference Only

M39010/06B2R7KR

RF Inductors - Leaded 2.7 UH 10%

Manufacturer:

Mfr Part:
ER1537-22KR

TTI Part:
M39010/06B2R7KR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance2.7 uH
Tolerance10 %
Maximum DC Current385 mA
Maximum DC Resistance1.2 Ohms
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
QualificationM39010/06
SeriesER
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.80$2,770.00
$92.33$4,616.50
$50.78$5,078.00
$34.28$8,570.00
Need more?

My Notes

Sign into see notes.