Reference Only
M39010/02A1R0KR
RF Inductors - Leaded 1.0 UH 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Application | RF | |
| Diameter | 4.11 mm | |
| Inductance | 1 uH | |
| Length | 10.41 mm | |
| Maximum DC Resistance | 600 mOhms | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | RF Inductors - Leaded | |
| Qualification | M39010/02 | |
| Series | ER | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Axial | |
| Termination | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.13 | $17.13 | |
| $14.27 | $1,427.00 | |
| $11.10 | $3,330.00 | |
| $10.98 | $5,490.00 | |
| $10.76 | $10,760.00 |
Need more?
Sign in to add projects and notes