Reference Only
HRSPD125-105M
End of Life
Power Inductors - SMD 1000 UH 20%
Datasheet
HRSPD125-105M R250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 4747 (1212 metric) | |
| Shielding | Shielded | |
| Inductance | 1 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 440 mA | |
| Maximum DC Resistance | 2.2 Ohms | |
| Saturation Current | 530 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 12.07 mm | |
| Width | 12.07 mm | |
| Height | 7.02 mm | |
| Core Material | Ferrite | |
| Series | HRSPD125 | |
| Packaging | Reel | |
| Application | High Reliability | |
| Case Code - in | 4747 | |
| Case Code - mm | 1212 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |