Reference Only

HF1008R-331K

RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT.

Manufacturer:

Mfr Part:
HF1008R-331K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeRF Choke
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance330 nH
Tolerance10 %
Maximum DC Current330 mA
Maximum DC Resistance1.35 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency500 MHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
SeriesHF1008/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesHF1008R-331K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.86$1,430.00
Need more?