Reference Only
HCTR-684
Power Inductors - SMD 29uH 25% .025ohm Hi Curr Toroidal SMT.
Datasheet
HCTR-684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Shielding | Shielded | |
| Inductance | 29 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 6.57 A | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 130 C | |
| Self Resonant Frequency | 16 MHz | |
| Termination | Standard | |
| Length | 24.003 mm | |
| Width | 23.876 mm | |
| Height | 10.16 mm | |
| Series | HCTR | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | HCTR-684 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.96 | $696.00 | |
| $5.93 | $2,965.00 | |
| $5.86 | $5,860.00 |
Need more?