Reference Only
HCT-683
Power Inductors - SMD 22uH 25% .0175ohm Hi Curr Toroidal SMT
Datasheet
HCT-683 50-PKG-TRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Inductance | 22 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 7.87 A | |
| Maximum DC Resistance | 17.5 mOhms | |
| Self Resonant Frequency | 21 MHz | |
| Termination | Standard | |
| Length | 24.003 mm | |
| Width | 23.876 mm | |
| Height | 10.16 mm | |
| Series | HCT | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | HCT-683 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.36 | $936.00 | |
| $9.02 | $2,706.00 | |
| $8.34 | $4,170.00 | |
| $8.25 | $8,250.00 |
Need more?
Sign in to add projects and notes