Reference Only
FFAT-54
EMI Gaskets, Sheets, Absorbers & Shielding EMI/RFI Suppressor Flex Ferr Absorb Mat
Datasheet
FFAT-54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Length | 1 m | |
| Thickness | 5 mm | |
| Series | FFAT | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Subcategory | EMI/RFI | |
| Part # Aliases | FFAT-54 B25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8547900020 |
| TARIC | 8547900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $41.32 | $41.32 | |
| $34.43 | $344.30 | |
| $33.84 | $846.00 | |
| $33.49 | $1,674.50 | |
| $33.15 | $3,315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes