Reference Only
FFAM201*1T1
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
FFAM201*1T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Mounting Style | Adhesive Nonconductive | |
| Type | Absorber Sheets & Tiles | |
| Packaging | Reel | |
| Length | 100 mm | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 2 mm | |
| Width | 100 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.27 | $542.70 | |
| $50.63 | $1,012.60 | |
| $50.55 | $2,527.50 | |
| $49.16 | $4,916.00 | |
| $49.15 | $9,830.00 |
Need more?