Reference Only
FFAM061*1T1
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
FFAM061*1T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 100 mm | |
| Width | 100 mm | |
| Thickness | 0.6 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.89 | $1,466.70 | |
| $45.47 | $2,273.50 | |
| $16.64 | $3,328.00 | |
| $16.06 | $8,030.00 |
Need more?