Reference Only

FFAM0251*1T1

EMI Gaskets, Sheets, Absorbers & Shielding .

Manufacturer:

Mfr Part:
FFAM0251*1T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive Nonconductive
Length100 mm
Width100 mm
Thickness0.25 mm
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.68$486.80
$45.29$2,264.50
$17.32$3,464.00
$16.93$8,465.00
Need more?
Contact Us