Reference Only

ER1641-473KR

RF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF

Manufacturer:

Mfr Part:
ER1641-473KR BULK

TTI Part:
ER1641-473KR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeEstablished Reliability
Termination StyleAxial
ShieldingShielded
Inductance47 uH
Tolerance10 %
Maximum DC Current195 mA
Maximum DC Resistance2.11 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency27 MHz
Mounting StylePCB Mount
Length10.41 mm
Diameter4.11 mm
Core MaterialIron
QualificationM39010/03
SeriesER1641
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesER1641-473KR B25

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$60.74$1,518.50
$53.15$5,315.00
$47.27$14,181.00
$46.80$23,400.00
$46.34$46,340.00
Need more?
Sign in to add projects and notes