Reference Only
ER1641-221KR
RF Inductors - Leaded 220 UH 10%
Datasheet
ER1641-221KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Application | RF | |
| Diameter | 4.11 mm | |
| Inductance | 220 uH | |
| Length | 10.41 mm | |
| Maximum DC Resistance | 600 mOhms | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | RF Inductors - Leaded | |
| Qualification | M39010/03 | |
| Series | ER | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Axial | |
| Termination | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.89 | $1,589.00 | |
| $15.73 | $4,719.00 | |
| $13.11 | $6,555.00 | |
| $12.98 | $12,980.00 |
Need more?
Sign in to add projects and notes