Reference Only

ER1641-151JP

RF Inductors - Leaded 6.2uH 5% 2ohm Est Reli ThruHole RF.

Manufacturer:

Mfr Part:
ER1641-151JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeEstablished Reliability
Termination StyleAxial
ShieldingShielded
Inductance150 nH
Tolerance5 %
Maximum DC Current1.47 A
Maximum DC Resistance37 mOhms
Q Minimum50
Self Resonant Frequency250 MHz
TerminationStandard
Mounting StylePCB Mount
Length10.41 mm
Diameter4.11 mm
SeriesER1641
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesER1641-151JP T25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.01$575.25
$22.72$1,136.00
$22.42$2,242.00
$22.41$5,602.50
$22.40$11,200.00
Need more?
Contact Us