Reference Only

ER1537-28JS

RF Inductors - Leaded 4.7uH 5% THT M39010/06-B4R7JS.

Manufacturer:

Mfr Part:
ER1537-28JS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeEstablished Reliability
Termination StyleAxial
Package / Case6.35 mm x 2.41 mm
ShieldingUnshielded
Inductance4.7 uH
Tolerance5 %
Maximum DC Resistance2.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum33
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Core MaterialPhenolic
QualificationM39010/06
SeriesER1537
PackagingReel
ApplicationRF
Inductance - nH4700 nH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesER1537-28JS T25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$31.79$3,179.00
$30.64$6,128.00
$21.20$10,600.00
Need more?
Contact Us