ER1537-07JS Delevan

ER1537-07JS

RF Inductors - Leaded .

Manufacturer:

Mfr Part:
ER1537-07JS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeEstablished Reliability
Termination StyleAxial
ShieldingUnshielded
Inductance560 nH
Tolerance5 %
Maximum DC Current1.15 A
Maximum DC Resistance135 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Core MaterialPhenolic
SeriesER1537
PackagingReel
ApplicationRF
Inductance - nH560 nH
Inductance - pH560000 pH
Lead Diameter0.635 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.37$3,437.00
$32.63$6,526.00
Need more?
Contact Us