Reference Only

ER1537-06LP

RF Inductors - Leaded 6.8uH 10% .5ohm Est Reli ThruHole RF

Manufacturer:

Mfr Part:
ER1537-06LP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeEstablished Reliability
Termination StyleAxial
Inductance6.8 uH
Tolerance10 %
Maximum DC Resistance31 Ohms
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
SeriesER1537
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesER1537-06LP T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?