Reference Only
ER1025-06KR
RF Inductors - Leaded .27 UH 10%
Datasheet
ER1025-06KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Inductance | 270 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 860 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 6.35 mm | |
| Diameter | 2.41 mm | |
| Qualification | M39010/08 | |
| Series | ER | |
| Packaging | Bulk | |
| Application | RF | |
| Inductance - nH | 270 nH | |
| Inductance - pH | 270000 pH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.22 | $1,322.00 | |
| $8.49 | $2,547.00 | |
| $8.39 | $4,195.00 | |
| $7.56 | $7,560.00 |
Need more?
Sign in to add projects and notes