
EMI1806R-105
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT.
Datasheet
EMI1806R-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Beads | |
| Series | EMI1806R | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 1806 (4516 metric) | |
| Impedance | 105 Ohms | |
| Maximum DC Current | 300 mA | |
| Tolerance | 25 % | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.3 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | EMI Suppression Bead | |
| Part # Aliases | EMI1806R-105 T2000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.606 | $1,212.00 |
Need more?