Reference Only

CMT4545-30M

Obsolete
Coupled Inductors

Manufacturer:

Mfr Part:
CMT4545-30M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCoupled Inductors
SeriesCMT4545/R
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance300 mOhms
Length13.716 mm
Width13.716 mm
Height6.35 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeToroidal
Part # AliasesCMT4545-30M B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?