Reference Only

CMT4545-100M

Obsolete
Coupled Inductors

Manufacturer:

Mfr Part:
CMT4545-100M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCoupled Inductors
SeriesCMT4545/R
Inductance - Parallel490 nH
Inductance - Series2 uH
Tolerance20 %
Maximum DC Current8.7 A
Maximum DC Resistance4 mOhms
Length15.09 mm
Width15.09 mm
Height6.35 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductFixed Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSurface Mount Coupled Indcutors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?