Reference Only

CM7560R-125

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
CM7560R-125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM7560R
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1.2 mH
Tolerance25 %
Maximum DC Current2.2 A
Maximum DC Resistance95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length21.8 mm
Width27.2 mm
Height21.1 mm
PackagingReel
ProductCommon Mode Chokes
TypePC Mount Common Mode Choke
Core MaterialFerrite
Lead Spacing10.2 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.53$588.25
$22.95$1,147.50
$22.80$2,280.00
$22.79$5,697.50
Need more?
Contact Us