Reference Only

CM6560-105

Common Mode Chokes / Filters 1 mH.

Manufacturer:

Mfr Part:
CM6560-105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6560
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance1 mH
Tolerance25 %
Maximum DC Current47 mA
Maximum DC Resistance47 mOhms
Length0.63 in
Width0.63 in
Height0.31 in
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6560-105 T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide; Bisphenol A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.91$2,091.00
Need more?
Contact Us