Reference Only

CM6460R-754

Common Mode Chokes / Filters 750uH 25% .035ohm Choke SMT Common.

Manufacturer:

Mfr Part:
CM6460R-754

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance750 uH
Tolerance25 %
Maximum DC Current2.7 A
Maximum DC Resistance35 mOhms
Length0.53 in
Width0.53 in
Height0.29 in
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6460R-754 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.56$1,856.00
$17.98$3,596.00
Need more?