Reference Only

CM6460R-505

Common Mode Chokes / Filters 5mH, +35/-25%, 700mA.

Manufacturer:

Mfr Part:
CM6460R-505

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance5 mH
Tolerance- 25 %, + 35 %
Maximum DC Current700 mA
Maximum DC Resistance320 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length13.46 mm
Width13.46 mm
Height7.37 mm
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6460R-505 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.18$1,918.00
$19.06$3,812.00
$17.98$8,990.00
Need more?
Available Regional Inventory
350 available now at ttieurope.com