Reference Only

CM6460R-504

Common Mode Chokes / Filters 500 UH

Manufacturer:

Mfr Part:
CM6460R-504 R350

TTI Part:
CM6460R-504

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance500 uH
Tolerance- 25 %, + 35 %
Maximum DC Current3.3 A
Maximum DC Resistance24 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length13.46 mm
Width13.46 mm
Height7.37 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$17.79$6,226.50
$17.60$12,320.00
$17.42$97,552.00
$17.24$132,748.00
Need more?

My Notes

Sign into see notes.