Reference Only

CM6460R-334

Common Mode Chokes / Filters 330uH 25% .017ohm Choke SMT Common.

Manufacturer:

Mfr Part:
CM6460R-334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance330 uH
Tolerance- 25 %, + 35 %
Maximum DC Current4 A
Maximum DC Resistance17 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length13.46 mm
Height7.37 mm
PackagingBulk
ProductCommon Mode Chokes
Diameter12.44 mm
Lead Spacing10.16 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesCM6460R-334 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.27$1,727.00
$11.70$11,700.00
Need more?