Reference Only
CM6460-224
Common Mode Chokes / Filters 220uH 25% .012ohm Choke SMT Common
Datasheet
CM6460-224 R350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6460 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 220 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 12 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 0.53 in | |
| Width | 0.53 in | |
| Height | 0.29 in | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Surface Mount Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6460-224 T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.86 | $8,001.00 | |
| $22.63 | $15,841.00 | |
| $22.39 | $125,384.00 | |
| $22.16 | $170,632.00 |
Need more?
Sign in to add projects and notes