Reference Only

CM6460-105

Common Mode Chokes / Filters 1000 UH.

Manufacturer:

Mfr Part:
CM6460-105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance1 mH
Tolerance- 25 %, + 35 %
Maximum DC Current2.2 A
Maximum DC Resistance49 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length13.46 mm
Width13.46 mm
Height7.37 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6460-105 T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.16$2,016.00
$17.98$3,596.00
Need more?