Reference Only

CM6460-104

Common Mode Chokes / Filters 100 UH 25%

Manufacturer:

Mfr Part:
CM6460-104 BULK

TTI Part:
CM6460-104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6460
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance100 uH
Tolerance- 25 %, + 35 %
Maximum DC Current7 A
Maximum DC Resistance6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length13.46 mm
Width13.46 mm
Height7.37 mm
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6460-104 T100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.57$1,857.00
$17.98$12,586.00
$17.16$92,664.00
$14.66$109,950.00
Need more?
Sign in to add projects and notes