Reference Only

CM6350R-684

Common Mode Chokes / Filters 680uH 25% .09ohm Choke SMT Common

Manufacturer:

Mfr Part:
CM6350R-684

TTI Part:
CM6350R-684

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6350R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance680 uH
Tolerance25 %
Maximum DC Current1.2 A
Maximum DC Resistance90 mOhms
Length0.36 in
Width0.36 in
Height0.2 in
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6350R-684 T100

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.25$1,525.00
$13.73$4,119.00
$9.02$5,412.00
$8.93$10,716.00
Need more?
Sign in to add projects and notes