Reference Only

CM6350R-335

Common Mode Chokes / Filters 3300uH 25% .55ohm Choke SMT Common.

Manufacturer:

Mfr Part:
CM6350R-335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6350R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance3.3 mH
Tolerance- 25 %, + 35 %
Maximum DC Current400 mA
Maximum DC Resistance550 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length9.14 mm
Width9.14 mm
Height5.08 mm
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6350R-335 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.00$1,600.00
$15.25$3,050.00
$15.24$7,620.00
Need more?
Contact Us