Reference Only

CM6350R-154

Common Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common

Manufacturer:

Mfr Part:
CM6350R-154 BULK

TTI Part:
CM6350R-154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6350R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance150 uH
Tolerance- 25 %, + 35 %
Maximum DC Current2.7 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length9.14 mm
Width9.14 mm
Height5.08 mm
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6350R-154 B100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.91$15.91
$15.74$157.40
$15.58$389.50
$15.41$770.50
$15.25$1,525.00
$13.73$4,119.00
$8.93$5,358.00
Need more?
Sign in to add projects and notes