Reference Only
CM6350-224
Common Mode Chokes / Filters 220 UH 25% 2.2A
Datasheet
CM6350-224 BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6350 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 220 uH | |
| Tolerance | - 25 %, + 35 % | |
| Maximum DC Current | 2.2 A | |
| Maximum DC Resistance | 27 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 9.14 mm | |
| Width | 9.14 mm | |
| Height | 5.08 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Diameter | 8.9 mm | |
| Lead Spacing | 7.24 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | CM6350-224 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.75 | $22.75 | |
| $18.71 | $187.10 | |
| $17.89 | $447.25 | |
| $15.18 | $1,518.00 | |
| $14.61 | $3,652.50 | |
| $14.47 | $7,235.00 |
Need more?
My Notes
Sign into see notes.