Reference Only

CM6350-105

Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common

Manufacturer:

Mfr Part:
CM6350-105 BULK

TTI Part:
CM6350-105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6350
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance1 mH
Tolerance- 25 %, + 35 %
Maximum DC Current900 mA
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length9.14 mm
Width9.14 mm
Height5.08 mm
PackagingBulk
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6350-105 B100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$16.16$4,040.00
$15.25$7,625.00
$15.10$11,325.00
$14.95$18,687.50
Need more?
Sign in to add projects and notes