Reference Only

CM6296R-654

Common Mode Chokes / Filters 650uH 25% .015ohm Choke/Isolation SMT.

Manufacturer:

Mfr Part:
CM6296R-654

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6296R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance650 uH
Tolerance25 %
Maximum DC Current5.5 A
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length26.87 mm
Width26.87 mm
Height10.74 mm
PackagingBulk
ProductCommon Mode Chokes
TypeIsolationTransformer
Moisture SensitiveYes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6296R-654 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$2,942.50
Need more?
Contact Us