Reference Only

CM6296R-503

Common Mode Chokes / Filters 50uH 25% .007ohm Choke/Isolation SMT.

Manufacturer:

Mfr Part:
CM6296R-503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6296R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance50 uH
Tolerance25 %
Maximum DC Current10 A
Maximum DC Resistance14 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length26.87 mm
Width26.87 mm
Height10.74 mm
PackagingBulk
ProductCommon Mode Chokes
TypeIsolationTransformer
Moisture SensitiveYes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6296R-503 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBPA

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us