Reference Only
CM6296R-255
Common Mode Chokes / Filters 2500uH 25% .083ohm Choke/Isolation SMT
Datasheet
CM6296R-255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6296R | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 2.5 mH | |
| Tolerance | 25 % | |
| Maximum DC Current | 4.4 A | |
| Maximum DC Resistance | 83 mOhms | |
| Length | 1.058 in | |
| Width | 1.058 in | |
| Height | 0.423 in | |
| Packaging | Bag | |
| Product | Common Mode Chokes | |
| Moisture Sensitive | Yes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6296R-255 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.90 | $3,225.00 | |
| $11.28 | $11,280.00 | |
| $11.17 | $55,850.00 |
Need more?
My Notes
Sign into see notes.