Reference Only
CM6296R-253
Common Mode Chokes / Filters 25uH 25% .007ohm Choke/Isolation SMT
Datasheet
CM6296R-253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6296R | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 25 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 14 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 26.87 mm | |
| Width | 26.87 mm | |
| Height | 10.74 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | IsolationTransformer | |
| Moisture Sensitive | Yes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6296R-253 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.29 | $2,822.50 | |
| $10.61 | $10,610.00 | |
| $10.50 | $52,500.00 |
Need more?
My Notes
Sign into see notes.