Reference Only
CM6296-105
Common Mode Chokes / Filters 1000uH 25% .025ohm Choke/Isolation SMT
Datasheet
CM6296-105 50-PKG-BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6296 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 1 mH | |
| Tolerance | 25 % | |
| Maximum DC Current | 7 A | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.058 in | |
| Width | 1.058 in | |
| Height | 0.423 in | |
| Packaging | Bag | |
| Product | Common Mode Chokes | |
| Type | Choke/IsolationTransformer | |
| Moisture Sensitive | Yes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | CM6296-105 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.48 | $3,120.00 | |
| $12.36 | $12,360.00 | |
| $12.23 | $61,150.00 |
Need more?
Sign in to add projects and notes