Reference Only

CM6149R-253

Common Mode Chokes / Filters 25uH 25% .01ohm Choke SMT Common.

Manufacturer:

Mfr Part:
CM6149R-253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6149R
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance25 uH
Tolerance- 25 %, + 35 %
Maximum DC Current3 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length7.24 mm
Width7.24 mm
Height5.08 mm
PackagingReel
ProductCommon Mode Chokes
TypeLow Profile
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6149R-253 T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.29$1,829.00
Need more?
Contact Us